
100YXF4.7MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2148-ND |
Manufacturer | |
Manufacturer Product Number | 100YXF4.7MEFC5X11 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF4.7MEFC5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Impedance | 2.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.77500 | RM7.75 |
| 50 | RM0.56380 | RM28.19 |
| 100 | RM0.49640 | RM49.64 |
| 500 | RM0.37964 | RM189.82 |
| 1,000 | RM0.34268 | RM342.68 |
| 3,000 | RM0.29634 | RM889.02 |
| 6,000 | RM0.27334 | RM1,640.04 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

