



32K151-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1191-ND |
Manufacturer | |
Manufacturer Product Number | 32K151-K00L5 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM198.96000 | RM198.96 |
| 10 | RM169.10500 | RM1,691.05 |
| 25 | RM158.52200 | RM3,963.05 |
| 50 | RM150.96120 | RM7,548.06 |
| 100 | RM143.76340 | RM14,376.34 |
| 250 | RM134.99008 | RM33,747.52 |
| Unit Price without VAT: | RM198.96000 |
|---|---|
| Unit Price with VAT: | RM218.85600 |

