Similar

SML-210VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-210VTT86TR-ND - Tape & Reel (TR) 846-SML-210VTT86CT-ND - Cut Tape (CT) 846-SML-210VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210VTT86 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210VTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.86000 | RM8.60 |
| 100 | RM0.60460 | RM60.46 |
| 500 | RM0.48918 | RM244.59 |
| 1,000 | RM0.45101 | RM451.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40170 | RM1,205.10 |
| 6,000 | RM0.37651 | RM2,259.06 |
| 9,000 | RM0.36357 | RM3,272.13 |
| 15,000 | RM0.34895 | RM5,234.25 |
| 21,000 | RM0.34025 | RM7,145.25 |
| 30,000 | RM0.33176 | RM9,952.80 |
| 75,000 | RM0.31300 | RM23,475.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |









