N-Channel 60 V 400mA (Ta) 200mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138BKT116

DigiKey Part Number
846-BSS138BKT116TR-ND - Tape & Reel (TR)
846-BSS138BKT116CT-ND - Cut Tape (CT)
846-BSS138BKT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKT116
Description
NCH 60V 400MA SMALL SIGNAL MOSFE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Ta) 200mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BSS138BKT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
680mOhm @ 400mA, 10V
Vgs(th) (Max) @ Id
2V @ 10µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,461
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.52000RM1.52
10RM0.94000RM9.40
100RM0.59120RM59.12
500RM0.43896RM219.48
1,000RM0.38966RM389.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.32688RM980.64
6,000RM0.29520RM1,771.20
9,000RM0.27904RM2,511.36
15,000RM0.26088RM3,913.20
21,000RM0.25012RM5,252.52
30,000RM0.23966RM7,189.80
75,000RM0.21670RM16,252.50
150,000RM0.20541RM30,811.50
Manufacturers Standard Package
Unit Price without VAT:RM1.52000
Unit Price with VAT:RM1.67200