
BR24G16NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G16NUX-3TTR-ND - Tape & Reel (TR) BR24G16NUX-3TCT-ND - Cut Tape (CT) BR24G16NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-3TTR |
Description | IC EEPROM 16KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16NUX-3TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.87100 | RM18.71 |
| 25 | RM1.82040 | RM45.51 |
| 50 | RM1.78320 | RM89.16 |
| 100 | RM1.74480 | RM174.48 |
| 250 | RM1.69400 | RM423.50 |
| 500 | RM1.65524 | RM827.62 |
| 1,000 | RM1.61643 | RM1,616.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.53926 | RM6,157.04 |
| 8,000 | RM1.50114 | RM12,009.12 |
| 12,000 | RM1.47905 | RM17,748.60 |
| 20,000 | RM1.45150 | RM29,030.00 |
| 28,000 | RM1.43354 | RM40,139.12 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |











