
BR24G04F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G04F-3AGTE2TR-ND - Tape & Reel (TR) BR24G04F-3AGTE2CT-ND - Cut Tape (CT) BR24G04F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04F-3AGTE2 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04F-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.01000 | RM1.01 |
| 10 | RM0.96900 | RM9.69 |
| 25 | RM0.94560 | RM23.64 |
| 50 | RM0.92620 | RM46.31 |
| 100 | RM0.90720 | RM90.72 |
| 250 | RM0.88148 | RM220.37 |
| 500 | RM0.86192 | RM430.96 |
| 1,000 | RM0.84224 | RM842.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.81622 | RM2,040.55 |
| 5,000 | RM0.79660 | RM3,983.00 |
| 7,500 | RM0.78518 | RM5,888.85 |
| 12,500 | RM0.77087 | RM9,635.88 |
| 17,500 | RM0.76150 | RM13,326.25 |
| 25,000 | RM0.75165 | RM18,791.25 |
| Unit Price without VAT: | RM1.01000 |
|---|---|
| Unit Price with VAT: | RM1.11100 |

