
PS2841-4A-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2841-4A-F3-AXTR-ND - Tape & Reel (TR) 559-PS2841-4A-F3-AXCT-ND - Cut Tape (CT) 559-PS2841-4A-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2841-4A-F3-AX |
Description | OPTOISO 1.5KV 4CH TRANS 12-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 4 Channel 12-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2841-4A-F3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 110µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 20mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 12-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.54000 | RM22.54 |
| 10 | RM16.82000 | RM168.20 |
| 100 | RM13.45030 | RM1,345.03 |
| 500 | RM12.05524 | RM6,027.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.97822 | RM27,445.55 |
| Unit Price without VAT: | RM22.54000 |
|---|---|
| Unit Price with VAT: | RM24.79400 |


