
ISL21080CIH315Z-TK | |
|---|---|
DigiKey Part Number | ISL21080CIH315Z-TKTR-ND - Tape & Reel (TR) ISL21080CIH315Z-TKCT-ND - Cut Tape (CT) ISL21080CIH315Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080CIH315Z-TK |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V V ±0.5% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21080CIH315Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.67000 | RM7.67 |
| 10 | RM5.62900 | RM56.29 |
| 25 | RM5.12360 | RM128.09 |
| 100 | RM4.56530 | RM456.53 |
| 250 | RM4.29928 | RM1,074.82 |
| 500 | RM4.13876 | RM2,069.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.00666 | RM4,006.66 |
| 2,000 | RM3.89795 | RM7,795.90 |
| 3,000 | RM3.84350 | RM11,530.50 |
| 5,000 | RM3.78318 | RM18,915.90 |
| 7,000 | RM3.74791 | RM26,235.37 |
| 10,000 | RM3.71402 | RM37,140.20 |
| Unit Price without VAT: | RM7.67000 |
|---|---|
| Unit Price with VAT: | RM8.43700 |











