Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7660CBAZA

DigiKey Part Number
ICL7660CBAZA-ND
Manufacturer
Manufacturer Product Number
ICL7660CBAZA
Description
IC REG CHARG PUMP INV 45MA 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7660CBAZA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.90000RM9.90
10RM7.34000RM73.40
25RM6.70120RM167.53
100RM5.99920RM599.92
250RM5.66412RM1,416.03
500RM5.46222RM2,731.11
1,960RM5.16285RM10,119.19
3,920RM5.04965RM19,794.63
5,880RM4.99295RM29,358.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.90000
Unit Price with VAT:RM10.89000