
AT25EU0021A-SSHN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0021A-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0021A-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0021A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-SSHN-T |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25EU0021A-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.39000 | RM1.39 |
| 10 | RM1.31900 | RM13.19 |
| 25 | RM1.28440 | RM32.11 |
| 50 | RM1.25740 | RM62.87 |
| 100 | RM1.23120 | RM123.12 |
| 250 | RM1.19596 | RM298.99 |
| 500 | RM1.16900 | RM584.50 |
| 1,000 | RM1.14194 | RM1,141.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.08803 | RM4,352.12 |
| 8,000 | RM1.06132 | RM8,490.56 |
| 12,000 | RM1.04582 | RM12,549.84 |
| 20,000 | RM1.02646 | RM20,529.20 |
| 28,000 | RM1.01383 | RM28,387.24 |
| 40,000 | RM1.00055 | RM40,022.00 |
| Unit Price without VAT: | RM1.39000 |
|---|---|
| Unit Price with VAT: | RM1.52900 |


