
841N254BKILF | |
|---|---|
DigiKey Part Number | 800-3152-ND |
Manufacturer | |
Manufacturer Product Number | 841N254BKILF |
Description | IC CLK SYNTH PLL 250MHZ 32VFQFN |
Customer Reference | |
Detailed Description | S-RIO 1.3, 2.0 IC 250MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | S-RIO 1.3, 2.0 | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 250MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.50000 | RM108.50 |
| 10 | RM87.29100 | RM872.91 |
| 25 | RM81.99120 | RM2,049.78 |
| 100 | RM76.16830 | RM7,616.83 |
| Unit Price without VAT: | RM108.50000 |
|---|---|
| Unit Price with VAT: | RM119.35000 |

