Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34.8V 1.5A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPY-1.5Q-R

DigiKey Part Number
945-RPY-1.5Q-RTR-ND - Tape & Reel (TR)
945-RPY-1.5Q-RCT-ND - Cut Tape (CT)
945-RPY-1.5Q-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPY-1.5Q-R
Description
1.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34.8V 1.5A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPY-1.5Q-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 109°C
Efficiency
95%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
17-PowerLFQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
17-QFN (3x5)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,732
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM25.83000RM25.83
5RM24.85200RM124.26
10RM24.45100RM244.51
25RM23.93080RM598.27
50RM23.54260RM1,177.13
100RM23.15990RM2,315.99
250RM22.66308RM5,665.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM19.42424RM9,712.12
Manufacturers Standard Package
Unit Price without VAT:RM25.83000
Unit Price with VAT:RM28.41300