
RACM06E-05SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM06E-05SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM06E-05SK/277 |
Description | AC/DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1.2A 80 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM06E-05SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.50000 | RM41.50 |
| 5 | RM39.94400 | RM199.72 |
| 10 | RM39.29900 | RM392.99 |
| 25 | RM38.45760 | RM961.44 |
| 50 | RM37.83300 | RM1,891.65 |
| 100 | RM37.21830 | RM3,721.83 |
| 250 | RM36.41948 | RM9,104.87 |
| 500 | RM35.82578 | RM17,912.89 |
| Unit Price without VAT: | RM41.50000 |
|---|---|
| Unit Price with VAT: | RM45.65000 |








