


SC1432 | |
|---|---|
DigiKey Part Number | 2648-SC1432-ND |
Manufacturer | |
Manufacturer Product Number | SC1432 |
Description | SBC 2.4GHZ 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi 5 SC1432 single board computer, featuring a Broadcom BCM2712 Arm Cortex-A76 processor, is a powerful embedded computing solution ideal for a variety of applications. With a 2.4GHz quad-core processor and 8GB of RAM, it offers robust performance for complex tasks. This SBC includes 40 digital I/O lines, Gigabit Ethernet, and multiple expansion options such as Bluetooth 5.0/BLE and PCIe, enhancing its connectivity and versatility. Additionally, it supports various storage interfaces including microSD, and offers rich multimedia capabilities with HDMI and MIPI video outputs. Its compact size of 3.370" x 2.224" makes it suitable for space-constrained projects. |
Datasheet | Datasheet |
EDA/CAD Models | SC1432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Broadcom BCM2712 Arm Cortex-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI, MIPI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM400.28000 | RM400.28 |
| Unit Price without VAT: | RM400.28000 |
|---|---|
| Unit Price with VAT: | RM440.30800 |



























