


SC1431 | |
|---|---|
DigiKey Part Number | 2648-SC1431-ND |
Manufacturer | |
Manufacturer Product Number | SC1431 |
Description | SBC 2.4GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi 5 SC1431 single board computer is a high-performance embedded computer designed for a variety of applications. It features a Broadcom BCM2712 Arm Cortex-A76 quad-core processor running at 2.4GHz and 4GB of RAM, offering processing power for complex tasks. With 40 digital I/O lines, GbE Ethernet, and multiple expansion options including Bluetooth 5.0, BLE, and PCIe, this SBC provides extensive connectivity and versatility. The compact size of 3.370" x 2.224" makes it ideal for space-constrained projects, while the multiple USB ports and video outputs (HDMI, MIPI) ensure easy integration with peripherals and displays. |
Datasheet | Datasheet |
EDA/CAD Models | SC1431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Broadcom BCM2712 Arm Cortex-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI, MIPI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM294.95000 | RM294.95 |
| Unit Price without VAT: | RM294.95000 |
|---|---|
| Unit Price with VAT: | RM324.44500 |



























