

MB85RS16NPN-G-AMEWE1 | |
|---|---|
DigiKey Part Number | 865-1271-2-ND - Tape & Reel (TR) 865-1271-1-ND - Cut Tape (CT) 865-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS16NPN-G-AMEWE1 |
Description | IC FRAM 16KBIT SPI 20MHZ 8SON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.79000 | RM10.79 |
| 10 | RM10.08300 | RM100.83 |
| 25 | RM9.79200 | RM244.80 |
| 50 | RM9.57140 | RM478.57 |
| 100 | RM9.34890 | RM934.89 |
| 250 | RM9.05584 | RM2,263.96 |
| 500 | RM8.83554 | RM4,417.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM8.49057 | RM12,735.85 |
| 3,000 | RM8.27669 | RM24,830.07 |
| 4,500 | RM8.15327 | RM36,689.71 |
| Unit Price without VAT: | RM10.79000 |
|---|---|
| Unit Price with VAT: | RM11.86900 |


