7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Qualtek Power Cords

338010-01

DigiKey Part Number
Q846-ND
Manufacturer
Manufacturer Product Number
338010-01
Description
CORD 16AWG 5-15P - 320-C15 7.50'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
7.50' (2.29m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.94000RM39.94
10RM33.93600RM339.36
25RM31.80680RM795.17
50RM30.28840RM1,514.42
100RM28.84270RM2,884.27
300RM26.69223RM8,007.67
500RM25.74820RM12,874.10
1,000RM24.52051RM24,520.51
Manufacturers Standard Package
Unit Price without VAT:RM39.94000
Unit Price with VAT:RM43.93400