


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.13000 | RM34.13 |
| 10 | RM28.98900 | RM289.89 |
| 25 | RM27.17200 | RM679.30 |
| 50 | RM25.87520 | RM1,293.76 |
| 100 | RM24.63970 | RM2,463.97 |
| 250 | RM23.09772 | RM5,774.43 |
| 500 | RM21.99590 | RM10,997.95 |
| 1,000 | RM20.94712 | RM20,947.12 |
| Unit Price without VAT: | RM34.13000 |
|---|---|
| Unit Price with VAT: | RM37.54300 |






















