


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.42000 | RM26.42 |
| 10 | RM22.43700 | RM224.37 |
| 25 | RM21.03200 | RM525.80 |
| 50 | RM20.02760 | RM1,001.38 |
| 100 | RM19.07110 | RM1,907.11 |
| 300 | RM17.64893 | RM5,294.68 |
| 500 | RM17.02456 | RM8,512.28 |
| 1,000 | RM16.21262 | RM16,212.62 |
| 2,500 | RM15.19887 | RM37,997.17 |
| Unit Price without VAT: | RM26.42000 |
|---|---|
| Unit Price with VAT: | RM29.06200 |























