USB 2.0 Cable A Male to Cable (Round) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Cable (Round) 10.00' (3.05m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021017-10

DigiKey Part Number
Q369-ND
Manufacturer
Manufacturer Product Number
3021017-10
Description
CBL USB2.0 A PLUG TO OPEN 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.07000RM21.07
10RM17.91600RM179.16
25RM16.79320RM419.83
50RM15.99200RM799.60
100RM15.22760RM1,522.76
250RM14.27432RM3,568.58
500RM13.59334RM6,796.67
1,000RM12.94505RM12,945.05
2,500RM12.13542RM30,338.55
Manufacturers Standard Package
Unit Price without VAT:RM21.07000
Unit Price with VAT:RM23.17700
Alternate Length
CBL USB2.0 A PLUG TO OPEN 6'
In-Stock: 1477
Unit Price: RM13.40000