8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Qualtek Power Cords

225003-01

DigiKey Part Number
Q987-ND
Manufacturer
Manufacturer Product Number
225003-01
Description
CORD 14AWG 5-15P - 320-C19 8.2'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
EDA/CAD Models
225003-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM73.02000RM73.02
10RM62.05600RM620.56
40RM56.27350RM2,250.94
80RM53.58838RM4,287.07
120RM52.07783RM6,249.34
280RM49.05821RM13,736.30
520RM46.96408RM24,421.32
Manufacturers Standard Package
Unit Price without VAT:RM73.02000
Unit Price with VAT:RM80.32200