6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Qualtek Power Cords

223020-01

DigiKey Part Number
Q348-ND
Manufacturer
Manufacturer Product Number
223020-01
Description
CORD 18AWG 1-15P - 320-C7 6' BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,666
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.38000RM15.38
10RM13.05300RM130.53
25RM12.23600RM305.90
50RM11.65120RM582.56
150RM10.78180RM1,617.27
300RM10.26703RM3,080.11
600RM9.77708RM5,866.25
1,050RM9.39879RM9,868.73
2,550RM8.82892RM22,513.75
Manufacturers Standard Package
Unit Price without VAT:RM15.38000
Unit Price with VAT:RM16.91800
Alternate Length
CORD 18AWG 1-15P - 320-C7 8' BLK
In-Stock: 1457
Unit Price: RM19.76000