
QBLP595-IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IB5TR-ND - Tape & Reel (TR) 1516-QBLP595-IB5CT-ND - Cut Tape (CT) 1516-QBLP595-IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB5 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.05000 | RM1.05 |
| 10 | RM0.72100 | RM7.21 |
| 100 | RM0.50390 | RM50.39 |
| 500 | RM0.40542 | RM202.71 |
| 1,000 | RM0.37281 | RM372.81 |
| 2,000 | RM0.34498 | RM689.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31444 | RM1,572.20 |
| 10,000 | RM0.29532 | RM2,953.20 |
| 15,000 | RM0.28552 | RM4,282.80 |
| 25,000 | RM0.27443 | RM6,860.75 |
| 35,000 | RM0.26784 | RM9,374.40 |
| 50,000 | RM0.26140 | RM13,070.00 |
| 125,000 | RM0.24719 | RM30,898.75 |
| Unit Price without VAT: | RM1.05000 |
|---|---|
| Unit Price with VAT: | RM1.15500 |






