350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8121AM HF

DigiKey Part Number
553-TS8121AMHFTR-ND - Tape & Reel (TR)
553-TS8121AMHFCT-ND - Cut Tape (CT)
553-TS8121AMHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS8121AM HF
Description
MDL 10/100 SINGLE PORT POE+ 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.77000RM12.77
10RM11.54500RM115.45
25RM11.08320RM277.08
50RM10.74520RM537.26
100RM10.41580RM1,041.58
250RM9.99272RM2,498.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM9.60215RM5,761.29
1,200RM9.30211RM11,162.53
1,800RM9.13035RM16,434.63
3,000RM8.91789RM26,753.67
4,200RM8.78032RM36,877.34
Manufacturers Standard Package
Unit Price without VAT:RM12.77000
Unit Price with VAT:RM14.04700