HX1188FNLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,440
Unit Price: RM14.33000
Datasheet
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1188FNLT

DigiKey Part Number
553-2208-2-ND - Tape & Reel (TR)
553-2208-1-ND - Cut Tape (CT)
553-2208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1188FNLT
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1188FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.241" (6.12mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.75000RM14.75
10RM13.33200RM133.32
25RM12.79880RM319.97
50RM12.40800RM620.40
100RM12.02620RM1,202.62
250RM11.53640RM2,884.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM11.08403RM6,650.42
1,200RM10.73695RM12,884.34
1,800RM10.53824RM18,968.83
3,000RM10.29251RM30,877.53
Manufacturers Standard Package
Unit Price without VAT:RM14.75000
Unit Price with VAT:RM16.22500