150µH, 450µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM2103NLT

DigiKey Part Number
553-HM2103NLTTR-ND - Tape & Reel (TR)
553-HM2103NLTCT-ND - Cut Tape (CT)
553-HM2103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2103NLT
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH, 450µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.265" W (7.62mm x 6.73mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,232
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.82000RM17.82
10RM16.10400RM161.04
25RM15.45840RM386.46
50RM14.98320RM749.16
100RM14.52100RM1,452.10
250RM13.92764RM3,481.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM13.28583RM9,300.08
1,400RM12.86821RM18,015.49
2,100RM12.62930RM26,521.53
Manufacturers Standard Package
Unit Price without VAT:RM17.82000
Unit Price with VAT:RM19.60200