
AT-1740-TT-3-R | |
|---|---|
DigiKey Part Number | 668-1243-ND |
Manufacturer | |
Manufacturer Product Number | AT-1740-TT-3-R |
Description | BUZZER PIEZO 3V 16.5MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 78dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1740-TT-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 3V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.26000 | RM8.26 |
| 10 | RM6.48900 | RM64.89 |
| 25 | RM5.90560 | RM147.64 |
| 50 | RM5.50460 | RM275.23 |
| 100 | RM5.13500 | RM513.50 |
| 250 | RM4.68944 | RM1,172.36 |
| 500 | RM4.38238 | RM2,191.19 |
| 1,000 | RM4.09898 | RM4,098.98 |
| 5,000 | RM3.88969 | RM19,448.45 |
| Unit Price without VAT: | RM8.26000 |
|---|---|
| Unit Price with VAT: | RM9.08600 |


