


AS01808AO-WP-R | |
|---|---|
DigiKey Part Number | 668-1517-ND |
Manufacturer | |
Manufacturer Product Number | AS01808AO-WP-R |
Description | SPEAKER 8OHM 1W TOP PORT 94DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01808AO-WP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 14 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.46000 | RM15.46 |
| 10 | RM12.16400 | RM121.64 |
| 25 | RM11.08320 | RM277.08 |
| 50 | RM10.33740 | RM516.87 |
| 100 | RM9.65060 | RM965.06 |
| 250 | RM8.82340 | RM2,205.85 |
| 500 | RM8.25298 | RM4,126.49 |
| 1,000 | RM7.84764 | RM7,847.64 |
| Unit Price without VAT: | RM15.46000 |
|---|---|
| Unit Price with VAT: | RM17.00600 |











