Converter Offline Flyback Topology 66kHz TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP261YN

DigiKey Part Number
596-1216-5-ND
Manufacturer
Manufacturer Product Number
TOP261YN
Description
IC OFFLINE SW FLYBACK TO220-7C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz TO-220-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP261YN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz
Power (Watts)
333 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-220-7 Formed Leads, 6 Leads
Supplier Device Package
TO-220-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,521
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM15.30000RM15.30
100RM12.59840RM1,259.84
1,000RM10.70233RM10,702.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.30000
Unit Price with VAT:RM16.83000