Converter Offline Flyback Topology 132kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY274PN

DigiKey Part Number
596-1090-5-ND
Manufacturer
Manufacturer Product Number
TNY274PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TNY274PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
11 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP-C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.79000RM3.79
100RM3.11800RM311.80
1,000RM2.65451RM2,654.51
10,000RM2.27529RM22,752.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.79000
Unit Price with VAT:RM4.16900