
LNK3206D-TL | |
|---|---|
DigiKey Part Number | 596-LNK3206D-TLTR-ND - Tape & Reel (TR) 596-LNK3206D-TLCT-ND - Cut Tape (CT) 596-LNK3206D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3206D-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.83000 | RM3.83 |
| 100 | RM3.16860 | RM316.86 |
| 1,000 | RM2.69664 | RM2,696.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.69666 | RM6,741.65 |
| 12,500 | RM2.30647 | RM28,830.88 |
| Unit Price without VAT: | RM3.83000 |
|---|---|
| Unit Price with VAT: | RM4.21300 |





