18 AWG Test Lead Wire 192/41 Red 10kV 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Test Lead Wire 192/41 Red 10kV 50.00' (15.24m)
Who is Pomona Electronics?

6733-2

DigiKey Part Number
501-1282-ND
Manufacturer
Manufacturer Product Number
6733-2
Description
TEST LEAD 18AWG 10KV RED 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 192/41 Red 10kV 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
192/41
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
10kV
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM155.86000RM155.86
Manufacturers Standard Package
Unit Price without VAT:RM155.86000
Unit Price with VAT:RM171.44600
Alternate Color
TEST LEAD 18AWG 10KV BLACK 50'
In-Stock: 888
Unit Price: RM155.86000