10 A Notched Tip, 0.080" (2.03mm) Dia Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Notched Tip, 0.080" (2.03mm) Dia Black and Red
Who is Pomona Electronics?

6232A

DigiKey Part Number
501-2348-ND
Manufacturer
Manufacturer Product Number
6232A
Description
SET TEST PROBE .08 BRASS TIP 2PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Notched Tip, 0.080" (2.03mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Tip Type
Notched Tip, 0.080" (2.03mm) Dia
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
4.550" (115.57mm)
Color
Black and Red
Voltage Rating
-
Ratings
CAT III 1000V
Quantity
1 Pair
Current Rating (Amps)
10 A
Material - Body
Polypropylene
Material - Tip
Brass, Nickel Plated
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM117.94000RM117.94
Unit Price without VAT:RM117.94000
Unit Price with VAT:RM129.73400