48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Who is Pomona Electronics?

3782-48-0

DigiKey Part Number
501-1060-ND
Manufacturer
Manufacturer Product Number
3782-48-0
Description
TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VDC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM46.31000RM46.31
Unit Price without VAT:RM46.31000
Unit Price with VAT:RM50.94100
Alternate Color
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 530
Unit Price: RM46.31000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 783
Unit Price: RM46.31000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 739
Unit Price: RM46.31000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 1345
Unit Price: RM46.31000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 76
Unit Price: RM46.31000
TEST LEAD BANANA TO GRABBER 72"
In-Stock: 8
Unit Price: RM58.95000