Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
3212131
3212131
Terminal Blocks from Phoenix Contact – Well Tested

3212131

DigiKey Part Number
277-12514-ND
Manufacturer
Manufacturer Product Number
3212131
Description
CONN TERM BLK GROUND 6-20 AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.94000RM35.94
Unit Price without VAT:RM35.94000
Unit Price with VAT:RM39.53400