Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
3118203
3118203

3118203

DigiKey Part Number
277-3228-ND
Manufacturer
Manufacturer Product Number
3118203
Description
CONN TERM BLK DISCONNECT 8-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 8-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3118203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
250V
Current - UL
30 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Black
Fuse Type
Blade, C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,545
Factory Stock: 27,950
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.02000RM47.02
Unit Price without VAT:RM47.02000
Unit Price with VAT:RM51.72200