
2907072 | |
|---|---|
DigiKey Part Number | 277-18049-ND |
Manufacturer | |
Manufacturer Product Number | 2907072 |
Description | QUINT UPS IQ 24VDC 20A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V |
Datasheet | Datasheet |
EDA/CAD Models | 2907072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | Network, Single Phase | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | - | |
Backup Time - Max Load | 19 minutes | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.921" L x 1.575" W (125.00mm x 40.00mm) | |
Height | 5.118" (130.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,650.26000 | RM1,650.26 |
| Unit Price without VAT: | RM1,650.26000 |
|---|---|
| Unit Price with VAT: | RM1,815.28600 |











