Uninterruptible Power Supply (UPS) Standby (No Regulation) 60W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Standby (No Regulation) 60W 24V
Cabinet Confidence Limited Lifetime Warranty

2905907

DigiKey Part Number
277-11714-ND
Manufacturer
Manufacturer Product Number
2905907
Description
UPS 24VDC 2.5A DIN RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 60W 24V
Datasheet
 Datasheet
EDA/CAD Models
2905907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
60W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
3.307" L x 4.331" W (84.00mm x 110.00mm)
Height
3.543" (90.00mm)
Shelf Life
3 Months
Shelf Life Start
Manufacture Charge Date
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,131.62000RM1,131.62
Manufacturers Standard Package
Unit Price without VAT:RM1,131.62000
Unit Price with VAT:RM1,244.78200