AC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902993

DigiKey Part Number
277-9825-ND
Manufacturer
Manufacturer Product Number
2902993
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
EDA/CAD Models
2902993 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.2A
Power (Watts)
100W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Universal Input
Size / Dimension
3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm)
Approval Agency
CB
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Factory Stock: 1,674
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM355.24000RM355.24
Manufacturers Standard Package
Unit Price without VAT:RM355.24000
Unit Price with VAT:RM390.76400