Interface Cable Assembly 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320500

DigiKey Part Number
277-7398-ND
Manufacturer
Manufacturer Product Number
2320500
Description
CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
USB Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
12
Length
3.28' (1.00m)
For Use With/Related Products
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM343.78000RM343.78
Manufacturers Standard Package
Unit Price without VAT:RM343.78000
Unit Price with VAT:RM378.15800