13 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Phoenix Contact SDDC PCB Connectors | Digi-Key Daily

1848752

DigiKey Part Number
277-12235-ND
Manufacturer
Manufacturer Product Number
1848752
Description
TERM BLOCK 13POS TOP ENTRY 3.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1848752 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
13
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole, SKEDD
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Lock
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM74.25540RM3,712.77
Manufacturers Standard Package
Unit Price without VAT:RM74.25540
Unit Price with VAT:RM81.68094