
1656725 | |
|---|---|
DigiKey Part Number | 277-2407-ND |
Manufacturer | |
Manufacturer Product Number | 1656725 |
Description | CONN MOD PLUG 8P8C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1656725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | - | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.323" (59.00mm) | |
Color | Translucent - Clear | |
Wire Gauge | 23-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.21000 | RM90.21 |
| Unit Price without VAT: | RM90.21000 |
|---|---|
| Unit Price with VAT: | RM99.23100 |












