D-Sub Contact Male Pin Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597862

DigiKey Part Number
277-13486-ND
Manufacturer
Manufacturer Product Number
1597862
Description
CONN D-SUB PIN CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1597862 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.39000RM1.39
Unit Price without VAT:RM1.39000
Unit Price with VAT:RM1.52900