
0804853:0031 | |
|---|---|
DigiKey Part Number | 0804853:0031-ND |
Manufacturer | |
Manufacturer Product Number | 0804853:0031 |
Description | TERM MARKER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 31 through 40 | |
Pitch | 0.100" (2.54mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM36.48900 | RM364.89 |
| Unit Price without VAT: | RM36.48900 |
|---|---|
| Unit Price with VAT: | RM40.13790 |















