6V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC12R-060-R

DigiKey Part Number
993-PSAC12R-060-R-ND
Manufacturer
Manufacturer Product Number
PSAC12R-060-R
Description
AC/DC WALL MOUNT ADAPTER 6V 12W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
6V
Current - Output (Max)
2A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 1
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm)
Approval Agency
CB, CE, C-Tick, cULus
Weight
0.333 lb (151.05 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM40.49000RM40.49
10RM38.04800RM380.48
25RM36.91040RM922.76
50RM36.40460RM1,820.23
100RM35.35130RM3,535.13
250RM34.21380RM8,553.45
500RM33.24452RM16,622.26
1,000RM32.14926RM32,149.26
Manufacturers Standard Package
Unit Price without VAT:RM40.49000
Unit Price with VAT:RM44.53900