
AC30UEU-R | |
|---|---|
DigiKey Part Number | 993-AC30UEU-R-ND |
Manufacturer | |
Manufacturer Product Number | AC30UEU-R |
Description | CORD CEE 7/7 TO IEC 320-C13 6' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO,VDE | |
Approved Countries | Europe | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.32000 | RM25.32 |
| 10 | RM21.74200 | RM217.42 |
| 25 | RM20.47760 | RM511.94 |
| 100 | RM19.55060 | RM1,955.06 |
| 250 | RM18.24464 | RM4,561.16 |
| 300 | RM16.85413 | RM5,056.24 |
| 1,000 | RM16.59066 | RM16,590.66 |
| Unit Price without VAT: | RM25.32000 |
|---|---|
| Unit Price with VAT: | RM27.85200 |
























