
PJGBLC03C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC03C_R1_00001TR-ND - Tape & Reel (TR) 3757-PJGBLC03C_R1_00001CT-ND - Cut Tape (CT) 3757-PJGBLC03C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC03C_R1_00001 |
Description | TVS DIODE 3.3VWM 7.5VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.75V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM1.05300 | RM10.53 |
| 100 | RM0.69100 | RM69.10 |
| 500 | RM0.52668 | RM263.34 |
| 1,000 | RM0.40450 | RM404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39186 | RM1,959.30 |
| 10,000 | RM0.35973 | RM3,597.30 |
| 15,000 | RM0.32444 | RM4,866.60 |
| 25,000 | RM0.28441 | RM7,110.25 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |


