N-Channel 30 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3428_R1_00001

DigiKey Part Number
3757-PJA3428_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3428_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3428_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3428_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.97000RM0.97
10RM0.59000RM5.90
100RM0.36700RM36.70
500RM0.26882RM134.41
1,000RM0.23693RM236.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19624RM588.72
6,000RM0.17568RM1,054.08
9,000RM0.16518RM1,486.62
15,000RM0.15339RM2,300.85
21,000RM0.14639RM3,074.19
30,000RM0.13959RM4,187.70
75,000RM0.12466RM9,349.50
150,000RM0.11543RM17,314.50
300,000RM0.10768RM32,304.00
Manufacturers Standard Package
Unit Price without VAT:RM0.97000
Unit Price with VAT:RM1.06700