Diode 60 V 5A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5H60AFC-AU_R1_000A1

DigiKey Part Number
3757-MBR5H60AFC-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MBR5H60AFC-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MBR5H60AFC-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5H60AFC-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 5A SMAFC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 60 V
Capacitance @ Vr, F
225pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,753
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.82000RM2.82
10RM1.67700RM16.77
100RM1.02560RM102.56
500RM0.80486RM402.43
1,000RM0.74111RM741.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.66325RM1,989.75
6,000RM0.58041RM3,482.46
9,000RM0.53952RM4,855.68
15,000RM0.51545RM7,731.75
21,000RM0.49166RM10,324.86
30,000RM0.27841RM8,352.30
Manufacturers Standard Package
Unit Price without VAT:RM2.82000
Unit Price with VAT:RM3.10200