


PV18-8RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-8RB-3KTR-ND - Tape & Reel (TR) 298-PV18-8RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-8RB-3K |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.71500 | RM17.15 |
| 25 | RM1.66520 | RM41.63 |
| 50 | RM1.62900 | RM81.45 |
| 100 | RM1.59440 | RM159.44 |
| 250 | RM1.54904 | RM387.26 |
| 500 | RM1.51576 | RM757.88 |
| 1,000 | RM1.48311 | RM1,483.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.43274 | RM4,298.22 |
| 6,000 | RM1.40179 | RM8,410.74 |
| 9,000 | RM1.38399 | RM12,455.91 |
| 15,000 | RM1.36186 | RM20,427.90 |
| 21,000 | RM1.34747 | RM28,296.87 |
| 30,000 | RM1.33237 | RM39,971.10 |
| 75,000 | RM1.29431 | RM97,073.25 |
| 150,000 | RM1.26620 | RM189,930.00 |
| 300,000 | RM1.23866 | RM371,598.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |











